Klauke 368R10 Crimp Cable Lug 180° M10 120mm² 1 piece(s)

Image Representative of Range

Klauke 368R10 Crimp Cable Lug 180° M10 120mm² 1 piece(s)

MPN
368R10
Brand
Klauke
EAN-13
4012078477109
Order Code
12-2689
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Was Unit Price (Ex VAT)
1+ £16.08 £15.27
10+ £14.01
100+ £13.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Klauke manufactures the 368R10 crimp cable lug, designed for secure electrical connections with a 180° angle and M10 bolt size. It accommodates cable sizes up to 120 mm² and is supplied as a single piece. Typical applications include electrical installations requiring durable and reliable terminations.
Colour Metal
Insulated Not insulated
Stud Size 10mm
Connection Angle 180°
Contact Material Aluminium
max. cross section 120mm²
Maximimum Wire Gauge (AWG) 4/0AWG
Min. cross section 95mm²
Product Type Crimp cable lug
Thread Size M10

Reviews

Be the first to submit a review

Trustpilot