Klauke 367R10 Crimp Cable Lug 180° M10 95mm² 1 piece

Image Representative of Range

Klauke 367R10 Crimp Cable Lug 180° M10 95mm² 1 piece

MPN
367R10
Brand
Klauke
EAN-13
4012078477086
Order Code
12-2688
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £12.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Klauke 367R10 crimp cable lug, suitable for 95 mm² cables, features a 180° blade terminal and an M10 connection. Manufactured by Klauke, this crimp connector is ideal for secure electrical terminations in various industrial applications. Each package contains one piece, ensuring precise selection for specific installation needs.
Colour Metal
Insulated Not insulated
Stud Size 10mm
Maximum Wire Size (mm2) 95mm
Connection Angle 180°
Contact Material Aluminium
max. cross section 95mm²
Maximimum Wire Gauge (AWG) 3/0AWG
Min. cross section 70mm²
Product Type Crimp cable lug
Thread Size M10

Reviews

Be the first to submit a review

Trustpilot