Klauke 352R Butt Joint 240mm²/300mm² 1 piece High Quality

Image Representative of Range

Klauke 352R Butt Joint 240mm²/300mm² 1 piece High Quality

MPN
352R
Brand
Klauke
EAN-13
4012078478458
Order Code
12-2687
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Was Unit Price (Ex VAT)
1+ £30.15 £29.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Klauke 352R is a crimp connector with a butt joint designed for wire sizes between 240 mm² and 300 mm². Manufactured by Klauke, it is highly suitable for establishing secure electrical connections. Typically used in industrial electrical applications, it ensures reliable performance and durability.
Type Butt joint
Max Wire Size 240mm²

Reviews

Be the first to submit a review

Trustpilot