Klauke 2R8 Crimp Cable Lug 180° M8 10mm² Hole Dia 8.5mm For Stranded Wire

MPN
2R8
Brand
Klauke
EAN-13
2050001416292
Order Code
12-2684
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
10+ £0.599
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,559 in stock

The Klauke 2R8 crimp cable lug is designed with a 180° blade terminal for secure connections. It features an M8 size with a conductor capacity of 10 mm² and a hole diameter of 8.5 mm. Typically used in electrical installations, it ensures reliable termination in various wiring applications.
Connection Angle 180°
Contact Material Copper silver plated
Cross Section 10mm²
Hole Ø 8.5mm
Material (details) Cu, tin-plated surface
max. cross section 10mm²
Misc Attribute 1 Without inspection hole
Product Type Crimp cable lug
Thread Size M8

Reviews

Be the first to submit a review

Trustpilot