Klauke 2R6 Crimp Cable Lug 180° M6 10mm² Hole Dia6.5mm Multi-strand

MPN
2R6
Brand
Klauke
EAN-13
2050001416285
Order Code
12-2683
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (60)
Qty Unit Price (Ex VAT)
10+ £0.607
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6,546 in stock

The Klauke 2R6 crimp cable lug is designed for secure electrical connections with a 180° orientation, accommodating wires up to 10 mm² with an M6 size. It features a 6.5 mm hole diameter, ideal for reliable performance in electrical assemblies. This type of connector is typically used in automotive, industrial, and electrical installations.
Connection Angle 180°
Contact Material Copper silver plated
Cross Section 10mm²
Hole Ø 6.5mm
Material (details) Cu, tin-plated surface
max. cross section 10mm²
Misc Attribute 1 Without inspection hole
Product Type Crimp cable lug
Thread Size M6

Reviews

Be the first to submit a review

Trustpilot