Klauke 2R5 Crimp Cable Lug 180° M5 10mm² 1pc

Image Representative of Range

Klauke 2R5 Crimp Cable Lug 180° M5 10mm² 1pc

MPN
2R5
Brand
Klauke
EAN-13
2050006310755
Order Code
04-6163
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
10+ £0.547
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,668 in stock

The Klauke 2R5 crimp cable lug is a 180° blade terminal designed for M5 connections and accommodates cables up to 10 mm². It is ideal for secure electrical connections in various industrial and automotive applications. Sold individually, this connector ensures reliable and efficient conductivity.
Colour Metal
Insulated Not insulated
Stud Size 5mm
Maximum Wire Size (mm2) 10mm²
Connection Angle 180°
Contact Material Copper silver plated
max. cross section 10mm²
Maximimum Wire Gauge (AWG) 8
Product Type Crimp cable lug
Thread Size M5
Type 2R5

Reviews

Be the first to submit a review

Trustpilot