Klauke 2R12 Crimp Cable Lug 180° M12 10mm² 1pc

Image Representative of Range

Klauke 2R12 Crimp Cable Lug 180° M12 10mm² 1pc

MPN
2R12
Brand
Klauke
EAN-13
4012078002004
Order Code
04-6162
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
10+ £0.635
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 100 in stock

The Klauke 2R12 crimp cable lug is designed for secure electrical connections with a 10 mm² cable size. It features a 180° blade terminal with an M12 opening, ideal for various wiring applications. Typically used in electrical installations, this component ensures reliable performance in demanding environments.
Colour Metal
Insulated Not insulated
Stud Size 12mm
Maximum Wire Size (mm2) 10mm²
Connection Angle 180°
Contact Material Copper silver plated
max. cross section 10mm²
Maximimum Wire Gauge (AWG) 8
Misc Attribute Zubehör Kabel
Product Type Crimp cable lug
Thread Size M12
Type 2R12

Reviews

Be the first to submit a review

Trustpilot