Klauke 2R10 Crimp Cable Lug 180° M10 10mm² Hole Dia 10.5mm 1 piece

MPN
2R10
Brand
Klauke
EAN-13
2050001416308
Order Code
12-2682
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
10+ £0.700
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,176 in stock

The Klauke crimp cable lug, model 2R10, is designed for secure electrical connections with a 10 mm² conductor. Featuring an M10 stud size and a 10.5 mm hole diameter, it ensures robust attachment in electrical installations. Commonly used in industrial and electrical systems, this component facilitates reliable termination of cables and wires.
Connection Angle 180°
Contact Material Copper silver plated
Cross Section 10mm²
Hole Ø 10.5mm
Material (details) Cu, tin-plated surface
max. cross section 10mm²
Misc Attribute 1 Without inspection hole
Product Type Crimp cable lug
Thread Size M10

Reviews

Be the first to submit a review

Trustpilot