Klauke 28R Butt Joint 95mm² silver single unit

Image Representative of Range

Klauke 28R Butt Joint 95mm² silver single unit

MPN
28R
Brand
Klauke
EAN-13
4012078074353
Order Code
04-6161
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £3.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 49 in stock

Klauke offers a 95 mm² silver crimp connector designed for secure butt joint connections. This high-quality component is typically used for joining wires in electrical installations. Suitable for various applications, it ensures reliable conductivity and durability.
Type Butt joint
Max Wire Size 95 mm² (max)
Colour Silver
Contact Material Copper silver plated

Reviews

Be the first to submit a review

Trustpilot