Klauke 27R Butt Joint 70mm² silver 1pc

Image Representative of Range

Klauke 27R Butt Joint 70mm² silver 1pc

MPN
27R
Brand
Klauke
EAN-13
4012078075473
Order Code
04-6160
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £2.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 107 in stock

The Klauke 27R Butt Joint is a silver crimp connector designed for 70 mm² cables. Manufactured by Klauke, it serves as a reliable connection component for electrical installations. Typical applications include joining electrical conductors in industrial or renewable energy systems.
Type Butt joint
Max Wire Size 70 mm² (max)
Colour Silver
Contact Material Copper silver plated

Reviews

Be the first to submit a review

Trustpilot