Klauke 26R Butt Joint 50mm² Silver 1pc

Image Representative of Range

Klauke 26R Butt Joint 50mm² Silver 1pc

MPN
26R
Brand
Klauke
EAN-13
4012078075275
Order Code
04-6156
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
3+ £1.75
50+ £1.73
250+ £1.71
750+ £1.66
1500+ £1.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 96 in stock

The Klauke 26R is a high-quality butt joint crimp connector designed for a 50 mm² conductor size, featuring a silver finish for enhanced conductivity and corrosion resistance. This connector is typically used in electrical applications to join wires securely, ensuring reliable connections in both industrial and commercial settings. Known for its durability, the Klauke 26R is highly regarded for maintaining a consistent electrical connection under various conditions.
Type Butt joint
Max Wire Size 50 mm² (max)
Colour Silver
Contact Material Copper silver plated

Reviews

Be the first to submit a review

Trustpilot