Klauke 269R16 Crimp Cable Lug 180° M12 150mm² 1 piece

Image Representative of Range

Klauke 269R16 Crimp Cable Lug 180° M12 150mm² 1 piece

MPN
269R16
Brand
Klauke
EAN-13
4012078537322
Order Code
12-2675
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £6.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Klauke's 269R16 crimp cable lug is a high-quality connector designed for secure electrical connections. It features a blade terminal with a 180-degree orientation, suitable for cables up to 150 mm² and requires an M12 bolt for installation. This reliable component is typically used in industrial and electrical power systems.
Colour Metal
Insulated Not insulated
Stud Size 12mm
Maximum Wire Size (mm2) 150mm
Connection Angle 180°
Contact Material Aluminium
max. cross section 150mm²
Maximimum Wire Gauge (AWG) 300MCM
Min. cross section 120mm²
Product Type Crimp cable lug
Thread Size M12

Reviews

Be the first to submit a review

Trustpilot