Klauke 267R12 Crimp Cable Lug 180° M12 95mm² 1pc

Image Representative of Range

Klauke 267R12 Crimp Cable Lug 180° M12 95mm² 1pc

MPN
267R12
Brand
Klauke
EAN-13
4012078537261
Order Code
04-6155
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
2+ £4.71
10+ £4.33
100+ £4.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

The Klauke 267R12 Crimp Cable Lug is designed for secure electrical connections, featuring a 180-degree M12 blade terminal suitable for 95 mm² cables. This high-quality crimp connector ensures reliable performance in heavy-duty electrical applications. It is typically used in industrial and automotive settings for efficient power transmission.
Colour Metal
Insulated Not insulated
Stud Size 12mm
Maximum Wire Size (mm2) 95mm
Connection Angle 180°
Contact Material Aluminium
max. cross section 95mm²
Maximimum Wire Gauge (AWG) 3/0AWG
Min. cross section 70mm²
Product Type Crimp cable lug
Thread Size M12
Type 267R12

Reviews

Be the first to submit a review

Trustpilot