Klauke 264R12 Crimp Cable Lug 180° M12 25 mm² Hole Dia 6.8 mm 1 piece

Image Representative of Range

Klauke 264R12 Crimp Cable Lug 180° M12 25 mm² Hole Dia 6.8 mm 1 piece

MPN
264R12
Brand
Klauke
EAN-13
2050001560902
Order Code
12-2674
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
2+ £3.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 19 in stock

The Klauke 264R12 is a crimp cable lug designed for secure cable connections with a 180° orientation, suitable for M12 bolts and cables up to 25 mm². It features a 6.8 mm hole diameter and is used for reliable electrical connections in industrial and automotive applications. This product comes as a single piece, making it ideal for precise wiring tasks.
Connection Angle 180°
Contact Material Aluminium
Hole Ø 6.8mm
Length 30mm
max. cross section 25mm²
Product Type Crimp cable lug
Thread Size M12

Reviews

Be the first to submit a review

Trustpilot