Klauke 25R-U Butt Joint Non-Insulated Metal Precisely Machined Ends

Image Representative of Range

Klauke 25R-U Butt Joint Non-Insulated Metal Precisely Machined Ends

MPN
25R-U
Brand
Klauke
EAN-13
2050001363657
Order Code
12-2673
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
3+ £1.56
10+ £1.46
100+ £1.36
500+ £1.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 38 in stock

The Klauke 25R-U Butt joint is a metal crimp connector that is not insulated. It is commonly used for securely joining wires in electrical installations. Manufactured by Klauke, it is ideal for applications requiring reliable electrical connections without insulation protection.
Type Butt joint
Max Wire Size 35mm²
Insulation Not Insulated
Colour Metal
Contact Material Copper silver plated
Dimensions (d1 x d4 x l) 8.5 x 12.0 x 45 mm
Inside Diameter 8.5mm
Material (details) Copper according to EN 13600, tin-plated
Misc Attribute 25R
Outside Diameter 12mm
Overall Length 45mm

Reviews

Be the first to submit a review

Trustpilot