Klauke 24R Butt Joint Not Insulated Metal Annealed Precisely Machined

Image Representative of Range

Klauke 24R Butt Joint Not Insulated Metal Annealed Precisely Machined

MPN
24R
Brand
Klauke
EAN-13
2050001363640
Order Code
12-2672
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
3+ £1.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 143 in stock

The Klauke 24R Butt Joint is a metal crimp connector that is not insulated and serves as a durable solution in electrical applications. Manufactured by Klauke, it is ideal for creating strong and secure connections in wiring setups. Typical applications include use in industrial and automotive sectors where a reliable electrical connection is required.
Type Butt joint
Max Wire Size 25mm²
Insulation Not Insulated
Colour Metal
Contact Material Copper silver plated
Dimensions (d1 x d4 x l) 7.0 x 10.0 x 40 mm
Inside Diameter 7mm
Material (details) Copper according to EN 13600, tin-plated
Outside Diameter 10mm
Overall Length 40mm

Reviews

Be the first to submit a review

Trustpilot