Klauke 23R Butt Joint Non-Insulated Metal 1 piece Precise Cable Insertion

Image Representative of Range

Klauke 23R Butt Joint Non-Insulated Metal 1 piece Precise Cable Insertion

MPN
23R
Brand
Klauke
EAN-13
2050001363633
Order Code
12-2671
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
5+ £0.749
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 266 in stock

The Klauke 23R Butt joint is a crimp connector that features a non-insulated metal design for secure electrical connections. Manufactured by Klauke, this blade terminal is commonly used in electrical wiring and repair applications. Its reliable ferrule connections make it suitable for ensuring stable conductivity in various installations.
Type Butt joint
Max Wire Size 16mm²
Insulation Not Insulated
Colour Metal
Contact Material Copper silver plated
Dimensions (d1 x d4 x l) 5.5 x 8.5 x 35 mm
Inside Diameter 5.5mm
Material (details) Copper according to EN 13600, tin-plated
Outside Diameter 8.5mm
Overall Length 35mm

Reviews

Be the first to submit a review

Trustpilot