Klauke 22R Butt Joint Not Insulated Metal 1 piece Annealed for Crimping

Image Representative of Range

Klauke 22R Butt Joint Not Insulated Metal 1 piece Annealed for Crimping

MPN
22R
Brand
Klauke
EAN-13
2050001363626
Order Code
12-2670
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
10+ £0.542
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 571 in stock

The Klauke 22R is a metal crimp connector suitable for creating butt joints in wiring applications. Manufactured by Klauke, this product is a non-insulated ferrule designed for efficient electrical connections. It is typically used in scenarios where reliable and secure wiring connections are paramount, such as in electrical installations and repairs.
Type Butt joint
Max Wire Size 10mm²
Insulation Not Insulated
Colour Metal
Contact Material Copper silver plated
Dimensions (d1 x d4 x l) 4.5 x 7.0 x 30 mm
Inside Diameter 4.5mm
Material (details) Copper according to EN 13600, tin-plated
Outside Diameter 7mm
Overall Length 30mm

Reviews

Be the first to submit a review

Trustpilot