Klauke 228R Butt Joint 95-120mm² Aluminium Non-Insulated 1 piece

Image Representative of Range

Klauke 228R Butt Joint 95-120mm² Aluminium Non-Insulated 1 piece

MPN
228R
Brand
Klauke
EAN-13
4012078537902
Order Code
12-2669
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (40)
Qty Was Unit Price (Ex VAT)
1+ £4.56 £3.88
10+ £3.56
100+ £3.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Klauke 228R is a non-insulated aluminium crimp connector used in electrical applications. It is designed as a butt joint suitable for wire sizes of 95 mm² to 120 mm². Typically used for securing electrical connections, it’s ideal for maintaining conductivity and stability in circuit installations.
Type Butt joint
Max Wire Size 95mm²
Insulation Not Insulated
Colour Aluminium
Contact Material Aluminium
Misc Attribute Zubehör Kabel

Reviews

Be the first to submit a review

Trustpilot