Klauke 226R Butt Joint 50mm² Uninsulated Metal For Al Conductors

Image Representative of Range

Klauke 226R Butt Joint 50mm² Uninsulated Metal For Al Conductors

MPN
226R
Brand
Klauke
EAN-13
2050001561015
Order Code
12-2668
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
2+ £2.21
10+ £2.04
100+ £1.91
500+ £1.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 60 in stock

The Klauke 226R is a crimp connector designed for a butt joint with a 50 mm² capacity, made from metal and not insulated. This single piece, with part numbers 02050001561015 or 2050001561015, is ideal for robust electrical connections. Typical applications include linking cables or wires in electrical installations and maintenance.
Type Butt joint
Max Wire Size 50 mm² (max)
Insulation Not Insulated
Colour Metal
Contact Material Aluminium
Dimensions (Ø x L) 9.8 mm x 85 mm
Outside Diameter 9.8mm
Overall Length 85mm

Reviews

Be the first to submit a review

Trustpilot