Klauke 225R Butt Joint 35mm² Non-Insulated Metal For Al Conductors

Image Representative of Range

Klauke 225R Butt Joint 35mm² Non-Insulated Metal For Al Conductors

MPN
225R
Brand
Klauke
EAN-13
2050001561008
Order Code
12-2667
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
2+ £1.95
10+ £1.80
100+ £1.68
500+ £1.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

The Klauke 225R is a metal, non-insulated crimp connector with a 35 mm² butt joint. Manufactured by Klauke, this ferrule is designed for secure and efficient electrical connections. It is typically used in industrial and electrical applications requiring robust and reliable wiring links.
Type Butt joint
Max Wire Size 35 mm² (max)
Insulation Not Insulated
Colour Metal
Contact Material Aluminium
Dimensions (Ø x L) 8 mm x 85 mm
Outside Diameter 8mm
Overall Length 85mm

Reviews

Be the first to submit a review

Trustpilot