Klauke 224R Butt Joint 25mm² Metal Non-insulated per DIN 46267-II

Image Representative of Range

Klauke 224R Butt Joint 25mm² Metal Non-insulated per DIN 46267-II

MPN
224R
Brand
Klauke
EAN-13
2050001560995
Order Code
12-2666
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
2+ £1.89
10+ £1.75
100+ £1.63
500+ £1.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 41 in stock

The Klauke 224R Butt joint is a crimp connector designed for a 25 mm² cable size and is made of metal, offering robust and reliable connections. It is not insulated, making it suitable for environments where insulation is not necessary or can be provided by the application. This component is typically used in electrical installations and repairs where a strong and durable connection is required.
Type Butt joint
Max Wire Size 25 mm² (max)
Insulation Not Insulated
Colour Metal
Contact Material Aluminium
Dimensions (Ø x L) 6.8 mm x 70 mm
Outside Diameter 6.8mm
Overall Length 70mm

Reviews

Be the first to submit a review

Trustpilot