Klauke 223R Butt Joint 16mm² Not Insulated Metal 1 piece for Aluminium

Image Representative of Range

Klauke 223R Butt Joint 16mm² Not Insulated Metal 1 piece for Aluminium

MPN
223R
Brand
Klauke
EAN-13
2050001560988
Order Code
12-2665
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
2+ £1.85
10+ £1.71
100+ £1.60
500+ £1.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 48 in stock

The Klauke 223R is a metal crimp connector designed for a 16 mm² butt joint connection, typically used in electrical installations. It is not insulated, making it suitable for applications where insulation is either not required or provided separately. Klauke is the manufacturer, renowned for producing reliable and durable electrical components.
Type Butt joint
Max Wire Size 16 mm² (max)
Insulation Not Insulated
Colour Metal
Contact Material Aluminium
Dimensions (Ø x L) 5.8 mm x 55 mm
Outside Diameter 5.8mm
Overall Length 55mm

Reviews

Be the first to submit a review

Trustpilot