Klauke 21ROM Butt Joint 6mm² Silver 1 piece

Image Representative of Range

Klauke 21ROM Butt Joint 6mm² Silver 1 piece

MPN
21ROM
Brand
Klauke
EAN-13
4012078075152
Order Code
12-2664
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
10+ £0.410
100+ £0.351
500+ £0.328
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 118 in stock

The Klauke 21ROM is a silver crimp connector designed for a 6 mm² butt joint. Manufactured by Klauke, it is typically used in electrical applications for securely joining wires. This component is ideal for ensuring reliable connections in both industrial and domestic settings.
Type Butt joint
Max Wire Size 10
Colour Silver
Contact Material Copper silver plated
Maximum Wire Size AWG 10

Reviews

Be the first to submit a review

Trustpilot