Klauke 21R Butt Joint Metal 1 piece Precise Ends Easy Cable Insertion

Image Representative of Range

Klauke 21R Butt Joint Metal 1 piece Precise Ends Easy Cable Insertion

MPN
21R
Brand
Klauke
EAN-13
2050001363619
Order Code
12-2663
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
10+ £0.452
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,290 in stock

The Klauke 21R is a metal, not insulated butt joint crimp connector designed for secure electrical connections. It features a reliable blade terminal, suitable for various wiring applications. This durable component is ideal for use in electrical installations where a secure ferrule connection is required.
Type Butt joint
Max Wire Size 6mm²
Insulation Not Insulated
Colour Metal
Contact Material Copper silver plated
Dimensions (d1 x d4 x l) 3.5 x 6.5 x 25 mm
Inside Diameter 3.5mm
Material (details) Copper according to EN 13600, tin-plated
Outside Diameter 6.5mm
Overall Length 25mm

Reviews

Be the first to submit a review

Trustpilot