Klauke 2145 Blade Connector 6.3x0.8mm 180° Metal Not Insulated 1 piece

Image Representative of Range

Klauke 2145 Blade Connector 6.3x0.8mm 180° Metal Not Insulated 1 piece

MPN
2145
Brand
Klauke
EAN-13
2050001366924
Order Code
12-2662
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
25+ £0.162
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,370 in stock

The Klauke 2145 blade connector is a metal crimp connector with a width of 6.3 mm and thickness of 0.8 mm, featuring a 180° angle and no insulation. It's designed for reliable electrical connections in automotive and industrial applications. This product is ideal for use where robust and secure connections are required.
Insulation CuZn, tin-plated
Colour Metal
Tab Width 6.3mm
Tab Thickness 0.8mm
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 6.3mm
Contact Material Brass tin plated
Hole Ø 5,3mm
Insulation Type Not insulated
Size 6.3 x 0.8 mm
Support sleeve No
Type Blade connector

Reviews

Be the first to submit a review

Trustpilot