Klauke 2140 Blade Connector 6.3mm Width 0.8mm Thick Non-Insul Metal

Image Representative of Range

Klauke 2140 Blade Connector 6.3mm Width 0.8mm Thick Non-Insul Metal

MPN
2140
Brand
Klauke
EAN-13
2050001366917
Order Code
12-2661
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
50+ £0.139
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 515 in stock

Klauke 2140 is a crimp connector featuring a 6.3 mm wide and 0.8 mm thick blade terminal, designed for efficient electrical connectivity. This metal, uninsulated connector is commonly used in automotive and electrical applications. Ideal for secure and reliable wire connections, it is suitable for environments where insulation is not required.
Insulation CuZn, tin-plated
Colour Metal
Tab Width 6.3mm
Tab Thickness 0.8mm
Gender Tab
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 6.3mm
Contact Material Brass tin plated
Hole Ø 4,3mm
Insulation Type Not insulated
Size 6.3 x 0.8 mm
Support sleeve No
Type Blade connector

Reviews

Be the first to submit a review

Trustpilot