Klauke 2123 Blade Connector 2.8mm Width 0.8mm Thick Metal Non-Insulated

Image Representative of Range

Klauke 2123 Blade Connector 2.8mm Width 0.8mm Thick Metal Non-Insulated

MPN
2123
Brand
Klauke
EAN-13
2050001366900
Order Code
12-2660
Country of Origin
Czech Republic
View Full Product Range (12)

Discontinued


The Klauke 2123 blade connector is a metal, non-insulated terminal with a width of 2.8 mm and thickness of 0.8 mm. This crimp connector is typically used for secure electrical connections in various mechanical and automotive applications. Its robust design ensures reliable performance for one-off or small-scale wiring needs.
Insulation CuZn, tin-plated
Colour Metal
Tab Width 2.8mm
Tab Thickness 0.8mm
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 2.8mm
Contact Material Brass tin plated
Hole Ø 3.1mm
Insulation Type Not insulated
Size 2.8 x 0.8 mm
Support sleeve No
Type Blade connector

Trustpilot