Klauke 2115 Blade Connector 6.3x0.8mm Metal 90° Non-Insulated 1 piece

Image Representative of Range

Klauke 2115 Blade Connector 6.3x0.8mm Metal 90° Non-Insulated 1 piece

MPN
2115
Brand
Klauke
EAN-13
2050001367006
Order Code
12-2659
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
50+ £0.159
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,397 in stock

The Klauke 2115 is a metal blade connector with a 6.3 mm width, a 0.8 mm thickness, and a 90-degree angle. It is not insulated and is typically used in crimp connections. This component is ideal for electrical applications requiring secure, reliable connections.
Insulation CuZn, tin-plated
Colour Metal
Tab Width 6.3mm
Tab Thickness 0.8mm
Connection Angle 90°
Connector thickness 0.8mm
Connector Width 6.3mm
Contact Material Brass tin plated
Hole Ø 4.3mm
Insulation Type Not insulated
Size 6.3 x 0.8 mm
Support sleeve No
Type Blade connector

Reviews

Be the first to submit a review

Trustpilot