Klauke 2105 Blade Connector 6.3mm x 0.8mm 90° Non-Insulated Metal

Image Representative of Range

Klauke 2105 Blade Connector 6.3mm x 0.8mm 90° Non-Insulated Metal

MPN
2105
Brand
Klauke
EAN-13
2050001366993
Order Code
12-2658
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
50+ £0.159
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 272 in stock

The Klauke 2105 is a metal blade connector renowned for its durability and precision. With a connector width of 6.3 mm and a thickness of 0.8 mm, it features a 90° orientation and lacks insulation. Commonly used in electrical installations, it facilitates secure crimp connections in various wiring applications.
Insulation CuZn, tin-plated
Colour Metal
Tab Width 6.3mm
Tab Thickness 0.8mm
Connection Angle 90°
Connector thickness 0.8mm
Connector Width 6.3mm
Contact Material Brass tin plated
Hole Ø 3.2mm
Insulation Type Not insulated
Size 6.3 x 0.8 mm
Support sleeve No
Type Blade connector

Reviews

Be the first to submit a review

Trustpilot