Klauke 20ROM Butt Joint 4mm² Silver 1 piece

Image Representative of Range

Klauke 20ROM Butt Joint 4mm² Silver 1 piece

MPN
20ROM
Brand
Klauke
EAN-13
4012078077156
Order Code
12-2657
Country of Origin
Germany
View Full Product Range (40)

Discontinued


Klauke manufactures the 20ROM crimp connector featuring a silver butt joint for 4 mm² cables. This reliable component is ideal for secure connections in electrical installations. Typical applications include joining wires in domestic or industrial environments.
Type Butt joint
Max Wire Size 11
Colour Silver
Contact Material Copper silver plated
Maximum Wire Size AWG 11

Trustpilot