Klauke 20R Butt Joint Not Insulated Metal 1 piece(s) Annealed Precision

Image Representative of Range

Klauke 20R Butt Joint Not Insulated Metal 1 piece(s) Annealed Precision

MPN
20R
Brand
Klauke
EAN-13
2050001363602
Order Code
12-2656
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
20+ £0.309
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5,928 in stock

The Klauke 20R crimp connector is a non-insulated metal butt joint designed for secure cable connections. This robust component, under the code 02050001363602, is typically used in electrical systems where a reliable and durable connection is essential. Manufactured by Klauke, it is ideal for applications involving blade terminals and ferrules.
Type Butt joint
Max Wire Size 4mm²
Insulation Not Insulated
Colour Metal
Contact Material Copper silver plated
Dimensions (d1 x d4 x l) 3.0 x 5.0 x 25 mm
Inside Diameter 3mm
Material (details) Copper according to EN 13600, tin-plated
Outside Diameter 5mm
Overall Length 25mm

Reviews

Be the first to submit a review

Trustpilot