Klauke 2090 Blade Connector 6.3mm Width 0.8mm Thick 45° Metal Uninsulated

Image Representative of Range

Klauke 2090 Blade Connector 6.3mm Width 0.8mm Thick 45° Metal Uninsulated

MPN
2090
Brand
Klauke
EAN-13
2050001366979
Order Code
12-2655
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
50+ £0.182
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 516 in stock

The Klauke 2090 blade connector is a metal, non-insulated crimp connector with a width of 6.3 mm and a thickness of 0.8 mm. Featuring a 45° angle, it is designed for use in electrical applications requiring secure, reliable connections. Typically used in automotive or industrial environments, this connector ensures efficient power delivery.
Insulation CuZn, tin-plated
Colour Metal
Tab Width 6.3mm
Tab Thickness 0.8mm
Connection Angle 45°
Connector thickness 0.8mm
Connector Width 6.3mm
Contact Material Brass tin plated
Hole Ø 5.3mm
Insulation Type Not insulated
Size 6.3 x 0.8 mm
Support sleeve No
Type Blade connector

Reviews

Be the first to submit a review

Trustpilot