Klauke 2080 Blade Connector 6.3mm Width 0.8mm Thickness 45° Metal Non-Insulated

Image Representative of Range

Klauke 2080 Blade Connector 6.3mm Width 0.8mm Thickness 45° Metal Non-Insulated

MPN
2080
Brand
Klauke
EAN-13
2050001366962
Order Code
12-2654
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
50+ £0.159
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,239 in stock

The Klauke 2080 blade connector is a metal, uninsulated crimp connector with a width of 6.3 mm and a thickness of 0.8 mm, designed for robust electrical connections. Its 45-degree design allows for versatile installations in a range of applications. This single-piece connector is typically used in automotive and industrial wiring systems where reliable and secure connections are essential.
Insulation CuZn, tin-plated
Colour Metal
Tab Width 6.3mm
Tab Thickness 0.8mm
Connection Angle 45°
Connector thickness 0.8mm
Connector Width 6.3mm
Contact Material Brass tin plated
Hole Ø 4.3mm
Insulation Type Not insulated
Size 6.3 x 0.8 mm
Support sleeve No
Type Blade connector

Reviews

Be the first to submit a review

Trustpilot