Klauke 2075 Distributor Terminal 6.30mm Width 0.80mm Thick 45° Silver

Image Representative of Range

Klauke 2075 Distributor Terminal 6.30mm Width 0.80mm Thick 45° Silver

MPN
2075
Brand
Klauke
EAN-13
4012078025966
Order Code
12-2653
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
25+ £0.161
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 610 in stock

The Klauke 2075 is a silver crimp connector with a 6.30 mm width and 0.80 mm thickness, designed for secure electrical connections. It features a 45-degree angled blade terminal to facilitate easy wiring in complex assemblies. This non-insulated connector is commonly used in automotive and industrial applications for distributing electrical signals or power.
Insulation Brass
Colour Silver
Tab Width 6.3mm
Tab Thickness 0.8mm
Connection Angle 45°
Connector thickness 0.80mm
Connector Width 6.30mm
Contact Material Brass tin plated
Insulation Type Not insulated
Size 6.30 x 0.80 mm
Support sleeve No
Type Distributor terminal

Reviews

Be the first to submit a review

Trustpilot