Klauke 2070 Blade Connector 6.3mm 0.8mm Metal 45° Not Insulated DIN 46342

Image Representative of Range

Klauke 2070 Blade Connector 6.3mm 0.8mm Metal 45° Not Insulated DIN 46342

MPN
2070
Brand
Klauke
EAN-13
2050001366955
Order Code
12-2652
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
50+ £0.159
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 698 in stock

The Klauke 2070 blade connector is a metal, non-insulated crimp terminal with a connector width of 6.3 mm and a thickness of 0.8 mm, designed for efficient electrical connections. Its 45-degree angled design makes it suitable for use in tight spaces or where angled connectors are required. Common applications include automotive and electrical equipment installations where reliable blade terminals are necessary.
Insulation CuZn, tin-plated
Colour Metal
Tab Width 6.3mm
Tab Thickness 0.8mm
Gender Tab
Connection Angle 45°
Connector thickness 0.8mm
Connector Width 6.3mm
Contact Material Brass tin plated
Hole Ø 3.2mm
Insulation Type Not insulated
Size 6.3 x 0.8 mm
Support sleeve No
Type Blade connector

Reviews

Be the first to submit a review

Trustpilot