Klauke 204R10 Crimp Cable Lug 180° M10 35mm² 1 piece

Image Representative of Range

Klauke 204R10 Crimp Cable Lug 180° M10 35mm² 1 piece

MPN
204R10
Brand
Klauke
EAN-13
4012078537513
Order Code
12-2651
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
2+ £2.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

Klauke produces the 204R10 crimp cable lug, which features a 180° blade terminal suitable for M10 connections. It is designed for use with cables of 35 mm² cross-section, making it ideal for electrical installations. This durable crimp connector is used for creating secure and reliable electrical connections.
Colour Metal
Insulated Not insulated
Stud Size 10mm
Maximum Wire Size (mm2) 35mm
Connection Angle 180°
Contact Material Aluminium
max. cross section 35mm²
Maximimum Wire Gauge (AWG) 2
Min. cross section 25mm²
Product Type Crimp cable lug
Thread Size M10

Reviews

Be the first to submit a review

Trustpilot