Klauke 2045 Blade Connector 6.3mm 45° Metal Non-Insulated 1 piece

Image Representative of Range

Klauke 2045 Blade Connector 6.3mm 45° Metal Non-Insulated 1 piece

MPN
2045
Brand
Klauke
EAN-13
2050001366948
Order Code
12-2650
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
20+ £0.257
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 441 in stock

The Klauke 2045 blade connector is a metal, 45-degree, non-insulated terminal with a connector width of 6.3 mm and thickness of 0.8 mm. It is ideal for crimping applications, ensuring secure electrical connections in various wiring assemblies. Typical uses include automotive, electronic, and electrical installations.
Insulation CuZn, tin-plated
Colour Metal
Tab Width 6.3mm
Tab Thickness 0.8mm
Connection Angle 45°
Connector thickness 0.8mm
Connector Width 6.3mm
Contact Material Brass tin plated
Hole Ø 4.3mm
Insulation Type Not insulated
Size 6.3 x 0.8 mm
Support sleeve No
Type Blade connector

Reviews

Be the first to submit a review

Trustpilot