Klauke 2035 Blade Connector PCB-SMD 6.3mm Width 0.8mm Thickness Metal

MPN
2035
Brand
Klauke
EAN-13
2050001367051
Order Code
12-2649
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
25+ £0.206
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 210 in stock

Klauke's 2035 blade connector is a metal, uninsulated crimp connector designed for PCB-SMD applications. It has a connector width of 6.3 mm, a thickness of 0.8 mm, and is angled at 90 degrees. This connector is typically used for secure electrical connections in electronic and automotive applications.
Insulation CuZn, tin-plated
Colour Metal
Tab Width 6.3mm
Tab Thickness 0.8mm
Connection Angle 90°
Connector thickness 0.8mm
Connector Width 6.3mm
Contact Material Brass tin plated
Insulation Type Not insulated
Size 6.3 x 0.8 mm
Support sleeve No
Type Blade connector

Reviews

Be the first to submit a review

Trustpilot