Klauke 202R8 Crimp Cable Lug 180° M8 1 piece

Image Representative of Range

Klauke 202R8 Crimp Cable Lug 180° M8 1 piece

MPN
202R8
Brand
Klauke
EAN-13
4012078537476
Order Code
12-2648
Country of Origin
Slovak Republic
View Full Product Range (31)
Qty Unit Price (Ex VAT)
2+ £2.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1 in stock

Klauke's crimp cable lug 202R8 is a reliable connection solution designed with a 180° blade terminal for secure installations. This component is ideal for connecting cables to M8 bolts or threads in electrical applications. Typical uses include industrial wiring and automotive electrical systems, ensuring consistent and safe connections.
Colour Metal
Insulated Not insulated
Stud Size 8mm
Connection Angle 180°
Contact Material Aluminium
Min. cross section 10mm²
Product Type Crimp cable lug
Thread Size M8

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot