Klauke 2025 Blade Connector PCB-SMD 2.8mm Width 0.8mm Thickness 90° Angle

Image Representative of Range

Klauke 2025 Blade Connector PCB-SMD 2.8mm Width 0.8mm Thickness 90° Angle

MPN
2025
Brand
Klauke
EAN-13
2050001367037
Order Code
12-2647
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
50+ £0.139
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 100 in stock

The Klauke 2025 blade connector is a metal crimp connector with a 2.8 mm width and 0.8 mm thickness, designed for PCB-SMD applications. It features a 90-degree orientation and is not insulated, making it ideal for tight spaces. Typically used in electrical and electronic projects, it provides secure connections in automotive and industrial applications.
Insulation CuZn, tin-plated
Colour Metal
Tab Width 2.8mm
Tab Thickness 0.8mm
Connection Angle 90°
Connector thickness 0.8mm
Connector Width 2.8mm
Contact Material Brass tin plated
Insulation Type Not insulated
Size 2.8 x 0.8 mm
Support sleeve No
Type Blade connector

Reviews

Be the first to submit a review

Trustpilot