Klauke 2010 Blade Connector PCB-SMD 2.8mm Width 0.8mm Thickness

Image Representative of Range

Klauke 2010 Blade Connector PCB-SMD 2.8mm Width 0.8mm Thickness

MPN
2010
Brand
Klauke
EAN-13
2050001367013
Order Code
12-2646
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
50+ £0.103
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 398 in stock

The Klauke 2010 blade connector is a metal, surface-mount device designed with a width of 2.8 mm and a thickness of 0.8 mm. It is typically used in PCB applications where a crimp connection is viable, providing a secure and reliable mechanical and electrical connection. This not insulated blade terminal is ideal for electronic projects requiring a compact, efficient connection solution.
Insulation CuZn, tin-plated
Colour Metal
Tab Width 2.8mm
Tab Thickness 0.8mm
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 2.8mm
Contact Material Brass tin plated
Insulation Type Not insulated
Size 2.8 x 0.8 mm
Support sleeve No
Type Blade connector

Reviews

Be the first to submit a review

Trustpilot