Klauke 1R8MS Crimp Cable Lug 180° M8 6mm² 1 piece

Image Representative of Range

Klauke 1R8MS Crimp Cable Lug 180° M8 6mm² 1 piece

MPN
1R8MS
Brand
Klauke
EAN-13
4012078466035
Order Code
12-2645
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
10+ £0.495
100+ £0.423
500+ £0.394
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 201 in stock

Klauke manufactures the 1R8MS crimp cable lug, designed for secure electrical connections. This crimp connector features a 180-degree blade terminal compatible with 6 mm² cables and an M8 fitting size. It is typically used in electrical installations and power distribution systems.
Colour Metal
Insulated Not insulated
Stud Size 8mm
Maximum Wire Size (mm2) 6mm²
Connection Angle 180°
Contact Material Copper silver plated
max. cross section 6mm²
Maximimum Wire Gauge (AWG) 10
Product Type Crimp cable lug
Thread Size M8

Reviews

Be the first to submit a review

Trustpilot