Klauke 1R6MS Crimp Cable Lug 180° M6 6mm² 1 piece

Image Representative of Range

Klauke 1R6MS Crimp Cable Lug 180° M6 6mm² 1 piece

MPN
1R6MS
Brand
Klauke
EAN-13
4012078466028
Order Code
12-2643
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (60)
Qty Unit Price (Ex VAT)
10+ £0.532
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 794 in stock

The Klauke 1R6MS Crimp cable lug is a high-quality M6 connector designed for 6 mm² cables. It is ideal for securing electrical connections and ensuring stable conductivity in various applications. Typically used in electrical installations, this single crimp connector enhances operational reliability in both industrial and domestic environments.
Colour Metal
Insulated Not insulated
Stud Size 6mm
Maximum Wire Size (mm2) 6mm²
Connection Angle 180°
Contact Material Copper silver plated
max. cross section 6mm²
Maximimum Wire Gauge (AWG) 10
Product Type Crimp cable lug
Thread Size M6

Reviews

Be the first to submit a review

Trustpilot