Klauke 1R6 Crimp Cable Lug 180° M6 6mm² Hole Dia 6.5mm Multi-Strand Conductors

MPN
1R6
Brand
Klauke
EAN-13
2050001416254
Order Code
12-2642
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (60)
Qty Unit Price (Ex VAT)
10+ £0.461
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,596 in stock

The Klauke 1R6 crimp cable lug is a robust connector designed for 6 mm² cables with a 180° blade terminal. It features an M6 hole with a diameter of 6.5 mm, making it suitable for secure, high-quality electrical connections. This product is typically used in electrical installations and wiring systems for reliable current transmission.
Connection Angle 180°
Contact Material Copper silver plated
Cross Section 6mm²
Hole Ø 6.5mm
Material (details) Cu, tin-plated surface
max. cross section 6mm²
Misc Attribute 1 Without inspection hole
Product Type Crimp cable lug
Thread Size M6

Reviews

Be the first to submit a review

Trustpilot