Klauke 1R5 Crimp Cable Lug 180° M5 6mm² 1 piece

Image Representative of Range

Klauke 1R5 Crimp Cable Lug 180° M5 6mm² 1 piece

MPN
1R5
Brand
Klauke
EAN-13
4012078001915
Order Code
12-2641
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (60)
Qty Unit Price (Ex VAT)
10+ £0.524
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 542 in stock

Klauke manufactures the 1R5 Crimp Cable Lug, a robust connector designed for M5 bolts and 6 mm² cables. This product is ideal for creating secure electrical connections in various industrial and automotive applications. The crimp cable lug is a single-piece component, ensuring reliability and easy installation.
Colour Metal
Insulated Not insulated
Stud Size 6mm
Maximum Wire Size (mm2) 6mm²
Connection Angle 180°
Contact Material Copper silver plated
max. cross section 6mm²
Maximimum Wire Gauge (AWG) 10
Product Type Crimp cable lug
Thread Size M5

Reviews

Be the first to submit a review

Trustpilot