Klauke 1R12 Crimp Cable Lug 180° M12 6mm² 1 piece(s)

Image Representative of Range

Klauke 1R12 Crimp Cable Lug 180° M12 6mm² 1 piece(s)

MPN
1R12
Brand
Klauke
EAN-13
4012078001953
Order Code
12-2640
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
10+ £0.621
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 193 in stock

Klauke manufactures the 1R12 crimp cable lug, a reliable crimp connector compatible with M12 studs and suitable for 6 mm² cables. This blade terminal offers a secure 180° connection, ensuring efficient conductivity in electrical applications. Typically used in electrical installations, the crimp cable lug is ideal for creating safe and durable wire terminations.
Colour Metal
Insulated Not insulated
Stud Size 12mm
Maximum Wire Size (mm2) 6mm²
Connection Angle 180°
Contact Material Copper silver plated
max. cross section 6mm²
Maximimum Wire Gauge (AWG) 10
Product Type Crimp cable lug
Thread Size M12

Reviews

Be the first to submit a review

Trustpilot