Klauke 1R10MS Crimp Cable Lug 180° M10 6mm² 1 piece

Image Representative of Range

Klauke 1R10MS Crimp Cable Lug 180° M10 6mm² 1 piece

MPN
1R10MS
Brand
Klauke
EAN-13
4012078465991
Order Code
12-2639
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
10+ £0.516
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 91 in stock

The Klauke 1R10MS is a crimp cable lug featuring a 180° blade terminal designed for use with M10 bolts and 6 mm² cables. Manufactured by Klauke, this robust connector ensures secure electrical connections. It is typically used in electrical installations requiring reliable wire terminations.
Colour Metal
Insulated Not insulated
Stud Size 10mm
Maximum Wire Size (mm2) 6mm²
Connection Angle 180°
Contact Material Copper silver plated
max. cross section 6mm²
Maximimum Wire Gauge (AWG) 10
Product Type Crimp cable lug
Thread Size M10

Reviews

Be the first to submit a review

Trustpilot