Klauke 1R10 Crimp Cable Lug 180° M10 6mm² Hole Dia10.5mm 1 piece

MPN
1R10
Brand
Klauke
EAN-13
2050001416278
Order Code
12-2638
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
10+ £0.536
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

The Klauke 1R10 crimp cable lug is designed for secure electrical connections with a 180-degree blade terminal. It features an M10 fitting, suitable for a 6 mm² cable, with a 10.5 mm hole diameter. This part is typically used in electrical installations and wiring projects to ensure reliable connectivity.
Connection Angle 180°
Contact Material Copper silver plated
Cross Section 6mm²
Hole Ø 10.5mm
Material (details) Cu, tin-plated surface
max. cross section 6mm²
Misc Attribute 1 Without inspection hole
Product Type Crimp cable lug
Thread Size M10

Reviews

Be the first to submit a review

Trustpilot