Klauke 19R Butt Joint Not Insulated Metal Annealed Machined Ends

Image Representative of Range

Klauke 19R Butt Joint Not Insulated Metal Annealed Machined Ends

MPN
19R
Brand
Klauke
EAN-13
2050001363596
Order Code
12-2636
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
20+ £0.250
100+ £0.209
500+ £0.192
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 943 in stock

Klauke manufactures the 19R butt joint which is a non-insulated metal crimp connector. This component features a butt joint design, ideal for connecting wires securely. Typically used in electrical installations, it ensures reliable connectivity.
Type Butt joint
Max Wire Size 2.5mm²
Insulation Not Insulated
Colour Metal
Contact Material Copper silver plated
Dimensions (d1 x d4 x l) 2.3 x 4.2 x 25 mm
Inside Diameter 2.3mm
Material (details) Copper according to EN 13600, tin-plated
Outside Diameter 4.2mm
Overall Length 25mm

Reviews

Be the first to submit a review

Trustpilot